Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 858-668
- Mfr. Part No.:
- 4932492594
- Brand:
- Milwaukee
Subtotal (1 pack of 1750 units)*
£62.49
(exc. VAT)
£74.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.49 | £0.036 |
*price indicative
- RS Stock No.:
- 858-668
- Mfr. Part No.:
- 4932492594
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Round Head Nail | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Head Type | Round | |
| Shank Type | Ring | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Round Head Nail | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1mm | ||
Head Type Round | ||
Shank Type Ring | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee framing nails are designed for use in collated angled strip nailers, specifically for efficient fastening in framing applications. These nails ensure reliable performance and durability.
20° round head design promotes secure fastening
Collated angled strip for compatibility with M18 FFN21 nailer
Ring shank construction enhances holding power
Galvanised material offers corrosion resistance
Related links
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- Milwaukee Bright Bright Zinc Plated Nail; 90 mm x 3.1 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
