UKAS(653020),AVO 8 multimeter
- RS Stock No.:
- 667-322
- Mfr. Part No.:
- MODEL 8/7
- Brand:
- Megger
Stock information currently inaccessible
- RS Stock No.:
- 667-322
- Mfr. Part No.:
- MODEL 8/7
- Brand:
- Megger
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Calibrated | UKAS | |
| Model Number p | MODEL 8/7 | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -5°C | |
| Best Resistance Measurement Accuracy | ±5 % | |
| Safety Category Voltage | 250 V dc, 500 V ac | |
| Best DC Current Accuracy | ±2 % | |
| Weight | 2.2kg | |
| Height | 192mm | |
| Maximum Operating Temperature | +35°C | |
| Best AC Voltage Accuracy | ±2 % | |
| Battery Type | AA | |
| Best AC Current Accuracy | ±2 % | |
| Best DC Voltage Accuracy | ±2 % | |
| Length | 115mm | |
| Dimensions | 115 x 167 x 192mm | |
| Width | 167mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Calibrated UKAS | ||
Model Number p MODEL 8/7 | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -5°C | ||
Best Resistance Measurement Accuracy ±5 % | ||
Safety Category Voltage 250 V dc, 500 V ac | ||
Best DC Current Accuracy ±2 % | ||
Weight 2.2kg | ||
Height 192mm | ||
Maximum Operating Temperature +35°C | ||
Best AC Voltage Accuracy ±2 % | ||
Battery Type AA | ||
Best AC Current Accuracy ±2 % | ||
Best DC Voltage Accuracy ±2 % | ||
Length 115mm | ||
Dimensions 115 x 167 x 192mm | ||
Width 167mm | ||
RoHS Status: Not Applicable

