Repair (156730) 289 Digital Multimeter
- RS Stock No.:
- 218-399
- Mfr. Part No.:
- FLUKE 289/EUR
- Brand:
- Fluke
Subtotal (1 unit)*
£197.96
(exc. VAT)
£237.55
(inc. VAT)
FREE delivery for orders over £60.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £197.96 |
*price indicative
- RS Stock No.:
- 218-399
- Mfr. Part No.:
- FLUKE 289/EUR
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
RoHS Status: Not Applicable
Fluke Multimeter, 1000V Safety Category Voltage, 10A Maximum AC Current Measurement - 3947801
This multimeter is a handheld digital instrument designed to measure electrical parameters across industrial and field environments, providing true RMS readings for accurate AC measurements and supporting a wide range of functions including voltage, current, resistance, capacitance, continuity and temperature. It operates from AA batteries and incorporates a high safety rating suitable for low- and high-energy systems when working up to 1000V.
Features and Benefits:
• True RMS measurement ensures accurate AC readings up to 1000V CAT IV
• 0.025% DC voltage accuracy delivers high-precision voltage assessment
• 0.01μA current resolution enables detection of very small currents
• 0.05% resistance accuracy measures up to 0.5GΩ for insulation checks
• 10A maximum current handling supports AC and DC circuit testing
• 200h battery life from AA cells reduces service interruptions
• 0.025% DC voltage accuracy delivers high-precision voltage assessment
• 0.01μA current resolution enables detection of very small currents
• 0.05% resistance accuracy measures up to 0.5GΩ for insulation checks
• 10A maximum current handling supports AC and DC circuit testing
• 200h battery life from AA cells reduces service interruptions
Applications
• Suitable for troubleshooting industrial mains and distribution panels
• Ideal for testing DC supply rails and precision voltage sources
• Used for frequency analysis up to 999.99kHz in signal diagnostics
• Can be used for capacitance and temperature checks on components
• Used with power electronics requiring CAT III and CAT IV safety
• Ideal for testing DC supply rails and precision voltage sources
• Used for frequency analysis up to 999.99kHz in signal diagnostics
• Can be used for capacitance and temperature checks on components
• Used with power electronics requiring CAT III and CAT IV safety
What maximum voltage can it safely measure?
It is rated for measurements up to 1000V in both DC and AC modes.
How does the instrument handle high-frequency signals?
It measures frequency up to 999.99kHz, allowing inspection of switching and signal circuits.
What are the battery requirements and expected runtime?
It uses six AA cells and provides approximately 200 h of operational life under typical conditions.
What resolution and accuracy are available for low-current measurements?
It offers 0.01μA resolution for both AC and DC current and DC current accuracy of ±0.05%.
What resistance measurement range does it support?
It measures resistance up to 0.5GΩ with a stated accuracy of ±0.05% of reading Plus 2 digits.
Supplied with
The Fluke 289 comes with:
Manual
6 x AA Batteries
Installed TL71 Silicone Test Leads
Probe Holder
2 x AC72 Alligator Clips
Manual
6 x AA Batteries
Installed TL71 Silicone Test Leads
Probe Holder
2 x AC72 Alligator Clips
Related links
- Fluke 289 Handheld Multimeter True RMS 10 A, 1 kV
- Repair (156724) 287 Digital Multimeter
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc UKAS
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc RSCAL
- Multimeters
- Fluke Digital Digital Multimeter 10 A, 1 kV
- Fluke Digital Digital Multimeter 10 A, 600 V
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac 1.5 kV dc

