Fluke 283FC EUR Digital Digital Multimeter True RMS, 60 A ac, 60 A dc, 1 kV ac 1.5 kV dc, RSCAL
- RS Stock No.:
- 191-751
- Mfr. Part No.:
- FLUKE 283FC EUR
- Brand:
- Fluke
Subtotal (1 unit)*
£561.50
(exc. VAT)
£673.80
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £561.50 |
*price indicative
- RS Stock No.:
- 191-751
- Mfr. Part No.:
- FLUKE 283FC EUR
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Model Number | 283FC EUR | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum Resistance Measurement | 50000kΩ | |
| Maximum DC Current Measurement | 60A dc | |
| Maximum AC Current Measurement | 60A ac | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1.5kV dc | |
| True RMS | Yes | |
| Maximum Frequency | 99.99kHz | |
| Power Source | Battery | |
| DC Voltage Accuracy | ±0.09 % rdg + 3 Digits | |
| AC Current Accuracy | ±1.5 % rdg + 0.15 A | |
| AC Voltage Accuracy | ± 2.0 % + 3 | |
| Battery Life | 150h | |
| Standards/Approvals | CE, CSA | |
| Width | 105mm | |
| Height | 570mm | |
| Length | 225mm | |
| Weight | 700g | |
| Battery Type | Alkaline, 3 x AA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Model Number 283FC EUR | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum Resistance Measurement 50000kΩ | ||
Maximum DC Current Measurement 60A dc | ||
Maximum AC Current Measurement 60A ac | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1.5kV dc | ||
True RMS Yes | ||
Maximum Frequency 99.99kHz | ||
Power Source Battery | ||
DC Voltage Accuracy ±0.09 % rdg + 3 Digits | ||
AC Current Accuracy ±1.5 % rdg + 0.15 A | ||
AC Voltage Accuracy ± 2.0 % + 3 | ||
Battery Life 150h | ||
Standards/Approvals CE, CSA | ||
Width 105mm | ||
Height 570mm | ||
Length 225mm | ||
Weight 700g | ||
Battery Type Alkaline, 3 x AA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Fluke Digital Multimeter, 1.5kV Maximum DC Voltage, 60A Maximum AC Current - FLUKE 283FC EUR
Features and Benefits:
• 0.001V DC resolution enabling fine voltage discrimination
• ±0.09% DC accuracy for precise frontline troubleshooting
• 60A AC/DC clamp capability to measure individual strings
• Frequency range to 99.99kHz for wideband signal analysis
• 50,000kΩ resistance range for high insulation testing
Applications
• Ideal for measuring AC current up to 60A rms in combiner boxes
• Used with wireless clamp to calculate VA power onsite
• Can be used for high-resistance insulation checks to 50MΩ
• Useful for frequency diagnostics up to 99.99kHz on inverters
What battery configuration does it use and how long does it typically run?
How is safety addressed for elevated DC systems?
Can it Record and export measurement data remotely?
What measurement functions are available beyond volts and amps?
What are the environmental operating limits for field use?
Related links
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac 1.5 kV dc
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc UKAS
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc RSCAL Calibrated
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc UKAS Calibrated
- Kyoritsu Digital Multimeter True RMS 10 A dc RSCAL
- FLIR DM93-2 Digital Multimeter True RMS 10 A dc RSCAL
- Rohde & Schwarz UDS500 Digital Multimeter True RMS 10 A dc RSCAL


