Fluke 283FC EUR Digital Digital Multimeter True RMS, 60 A ac, 60 A dc, 1 kV ac 1.5 kV dc

Subtotal (1 unit)*

£512.00

(exc. VAT)

£614.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£512.00

*price indicative

RS Stock No.:
191-750
Mfr. Part No.:
FLUKE 283FC EUR
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Multimeter Type

Digital

Product Type

Digital Multimeter

Model Number

283FC EUR

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

60A dc

Maximum AC Current Measurement

60A ac

Maximum Resistance Measurement

50000kΩ

Maximum DC Voltage Measurement

1.5kV dc

True RMS

Yes

Maximum Frequency

99.99kHz

Power Source

Battery

DC Voltage Accuracy

±0.09 % rdg + 3 Digits

AC Current Accuracy

±1.5 % rdg + 0.15 A

AC Voltage Accuracy

± 2.0 % + 3

Battery Life

150h

Width

105mm

Length

225mm

Weight

700g

Standards/Approvals

CE, CSA

Height

570mm

Battery Type

Alkaline, 3 x AA

COO (Country of Origin):
GB

Fluke Digital Multimeter, 1.5kV Maximum DC Voltage, 60A Maximum AC Current - FLUKE 283FC EUR


This digital multimeter is a handheld, battery-powered test instrument designed for accurate electrical measurements in high-voltage DC environments. It supports True-RMS readings and wireless connection to a separate current clamp, enabling simultaneous voltage and current capture for power calculations. The unit is intended for field use at utility-scale PV arrays, wind installations, rail systems and data-centre electrical work where higher DC voltages are present.

Features and Benefits:


• 1500V DC rating for measurement in high-voltage PV systems
• 0.001V DC resolution enabling fine voltage discrimination
• ±0.09% DC accuracy for precise frontline troubleshooting
• 60A AC/DC clamp capability to measure individual strings
• Frequency range to 99.99kHz for wideband signal analysis
• 50,000kΩ resistance range for high insulation testing

Applications


• Suitable for testing solar PV arrays at 1500V DC
• Ideal for measuring AC current up to 60A rms in combiner boxes
• Used with wireless clamp to calculate VA power onsite
• Can be used for high-resistance insulation checks to 50MΩ
• Useful for frequency diagnostics up to 99.99kHz on inverters

What battery configuration does it use and how long does it typically run?


It operates on three AA alkaline cells and offers over 150 h of use without backlight.

How is safety addressed for elevated DC systems?


The instrument meets CAT III 1500V and CAT IV 1000V overvoltage categories and includes HV-rated test leads and MC4 connectors for DC work.

Can it Record and export measurement data remotely?


Yes, measurements can be logged to internal memory and transmitted wirelessly to a mobile device for Cloud storage and analysis.

What measurement functions are available beyond volts and amps?


It performs resistance, capacitance, continuity, frequency, VA power and min/max/average logging functions.

What are the environmental operating limits for field use?


It operates between −10 °C and +60 °C with IP52 ingress protection and has passed a 2 m drop test.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy