Repair (156724) 287 Digital Multimeter
- RS Stock No.:
- 218-416
- Mfr. Part No.:
- FLUKE 287/EUR
- Brand:
- Fluke
Subtotal (1 unit)*
£197.96
(exc. VAT)
£237.55
(inc. VAT)
FREE delivery for orders over £60.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £197.96 |
*price indicative
- RS Stock No.:
- 218-416
- Mfr. Part No.:
- FLUKE 287/EUR
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
RoHS Status: Not Applicable
Fluke Multimeter, 1000V Safety Category Voltage, 10A Maximum AC Current Measurement - 3947781
This multimeter is a handheld digital instrument designed to measure electrical quantities across AC and DC systems, with extended capabilities for temperature, frequency and capacitance assessments. It operates from battery power and is intended for use in environments requiring high-voltage measurement and robust safety categorisation.
Features and Benefits:
• True RMS measurement for accurate AC readings in non‑sinusoidal signals
• 1kV DC and 1000V AC rating for high‑voltage diagnostic tasks
• 10A maximum current range supporting both AC and DC circuits
• Frequency range to 999.99kHz for detailed signal analysis
• Resistance range to 0.5GΩ for high‑impedance component testing
• Battery life approximately 200 h using six AA cells
• 1kV DC and 1000V AC rating for high‑voltage diagnostic tasks
• 10A maximum current range supporting both AC and DC circuits
• Frequency range to 999.99kHz for detailed signal analysis
• Resistance range to 0.5GΩ for high‑impedance component testing
• Battery life approximately 200 h using six AA cells
Applications
• Suitable for industrial high‑voltage system troubleshooting
• Ideal for verification of motor drive frequency outputs
• Used for capacitance checks on control circuit components
• Can be used for HVAC temperature monitoring and diagnostics
• Used with power distribution panels requiring CAT IV safety levels
• Ideal for verification of motor drive frequency outputs
• Used for capacitance checks on control circuit components
• Can be used for HVAC temperature monitoring and diagnostics
• Used with power distribution panels requiring CAT IV safety levels
What battery type does it use and how long will it last under normal use?
It uses six AA batteries and provides approximately 200 h of operational life.
What safety categories and maximum voltages are supported for live work?
The instrument meets CAT III and CAT IV classifications and is rated for 1000 V safety category voltage.
What resolution and accuracy can I expect for DC voltage measurements?
DC voltage resolution is 50 mV with an accuracy of ±0.025% for precise readings.
How fine is the DC current measurement capability?
DC current resolution is 500 μA with an accuracy of ±0.05% for sensitive current monitoring.
What are the instrument's environmental operating limits?
It operates between −20 °C and 55 °C for typical field and workshop conditions.
Supplied with
It comes complete with test leads and alligator clips, so you're set up to tackle most applications.
Related links
- Fluke 287 Handheld Multimeter True RMS 10 A, 1 kV
- Repair (156730) 289 Digital Multimeter
- Fluke IR Connector for Use with Fluke 789 ProcessMeter Fluke 287 Digital Multimeter,
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc UKAS
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc RSCAL
- Multimeters
- Fluke Digital Digital Multimeter 10 A, 1 kV
- Fluke Digital Digital Multimeter 10 A, 600 V

