Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181667
- RS Stock No.:
- 651-350
- Mfr. Part No.:
- NEBM-L10G14-EH-5-Q6N-LE12
- Brand:
- Festo
Subtotal (1 unit)*
£101.11
(exc. VAT)
£121.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.11 |
*price indicative
- RS Stock No.:
- 651-350
- Mfr. Part No.:
- NEBM-L10G14-EH-5-Q6N-LE12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8181667 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8181667 | ||
- COO (Country of Origin):
- BG
The Festo Motor cable, designed to enhance connectivity between field devices and controllers, embodies robust engineering for reliable performance in various applications. This high-quality cable features an angular hybrid socket and an open-end connection, perfect for seamless integration in energy chains. With a durable construct that withstands harsh environments, it operates efficiently within a temperature range of -40 °C to 90 °C. The cable is designed to support communications and power transmission with precision, making it an indispensable component for sophisticated automation systems.
Complies with EN 61984 standards for exceptional quality
Includes an angular connector for optimal space utilisation
Equipped with a straight cable outlet for streamlined installation
Features a plug pattern L10 for easy compatibility
Offers a robust operational voltage range of DC 0 V to 48 V
Constructed from RoHS compliant materials to ensure environmental safety
Provides superior shielding to protect against electrical interference
Rated with IP20 for effective dust protection
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181668
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181677
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181673
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181674
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181670
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195457
- Festo Motor Cable NEBM Series Cable for Use with Motor,8190096


