Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181677
- RS Stock No.:
- 650-513
- Mfr. Part No.:
- NEBM-L10G14-EH-2.5-Q6N-LE12
- Brand:
- Festo
Subtotal (1 unit)*
£66.94
(exc. VAT)
£80.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.94 |
*price indicative
- RS Stock No.:
- 650-513
- Mfr. Part No.:
- NEBM-L10G14-EH-2.5-Q6N-LE12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8181677 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8181677 | ||
- COO (Country of Origin):
- BG
The Festo Motor cable is engineered for high-performance applications in demanding environments. With robust construction compliant with standard EN 61984, this cable is designed for seamless functionality in both field device and controller side connections. Its angular design ensures flexibility in tight spaces, while the hybrid socket configuration promotes reliable connectivity. Boasting a durable length of 2.5 metres, this cable is suitable for energy chains, delivering operational reliability at an impressive voltage range of 0 to 48 V. Whether deployed in fixed or moving applications, The Festo Motor cable ensures optimal performance even in extreme conditions, from -40 °C to 90 °C.
Angular design for efficient use in compact spaces
Hybrid socket connection enhances reliability at the field device side
Suitability for energy chains optimises cable performance
Impressive operational voltage range of DC 0 V to 48 V
IP20 rating ensures protection in non hazardous environments
Crafted with RoHS compliant materials reflecting commitment to eco friendliness
Corrosion resistance class CRC 1 minimises degradation in low corrosion stress environments
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181667
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181670
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181673
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181674
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181668
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195457
- Festo Motor Cable NEBM Series Cable for Use with Motor,8190096


