Festo Motor Cable NEBM Series Cable for Use with Motor,8195457

Subtotal (1 unit)*

£181.39

(exc. VAT)

£217.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.39

*price indicative

RS Stock No.:
852-881
Mfr. Part No.:
NEBM-M17G12-EH-10-Q6N-LE12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS

Model Number

8195457

COO (Country of Origin):
BG

Festo NEBM Series Cable, Motor Accessory, For Use With Motor - NEBM-M17G12-EH-10-Q6N-LE12, Numeric Part Number: 8195457


This cable functions as an accessory for motors, providing a dedicated connection solution within industrial settings. It is manufactured to meet RoHS environmental restrictions and belongs to a line designed for motor wiring tasks. The product is intended for integration where a motor-specific cable is required.

Features and Benefits:


• RoHS conformity reduces restricted-substance risk for installations
• Designed for motor use ensuring compatible electrical connections
• Classified as an accessory to simplify replacement and maintenance

Applications


• Suitable for connection tasks in motor assemblies
• Used with industrial motors requiring compliant cabling
• Can be used as a replacement motor wiring component

Is this component intended for direct replacement of worn motor wiring?


Yes, it is supplied as an accessory for motors to serve as a replacement connection cable.

Does this cable meet environmental restriction standards?


The product is manufactured in compliance with RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy