Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181670

Subtotal (1 unit)*

£120.05

(exc. VAT)

£144.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.05

*price indicative

RS Stock No.:
651-352
Mfr. Part No.:
NEBM-M17G12-EH-2.5-Q6N-LE12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Servo Drives

Series

NEBM

Standards/Approvals

RoHS, c CSA us (OL), c UL us (OL)

Model Number

8181670

COO (Country of Origin):
BG

Festo NEBM Series Motor Accessory, Motor Cable Accessory Type, RoHS Standards/Approvals - NEBM-M17G12-EH-2.5-Q6N-LE12, Numeric Part Number:8181670


This motor accessory is a motor cable designed to connect servo drives within automated systems. It is manufactured by Festo and intended for use with servo drive equipment. The component carries approvals for conformity to recognised safety and material standards and is supplied under a distinct manufacturer reference and model identifier.

Features and Benefits:


• M17G12 connector enables secure multi-pin signal transmission
• 2.5m length provides extended reach for cabinet-to-motor routing
• RoHS compliance reduces hazardous-substance content in wiring
• UL and CSA listings support installation in regulated environments
• Designed for compatibility with NEBM family servo motors

Applications


• Suitable for wiring servo drives in industrial automation cabinets
• Ideal for factory-floor motion-control system installations
• Used with NEBM motors in robotic positioning assemblies
• Can be used for replacing damaged drive-to-motor connection cables

What approvals indicate its suitability for regulated installations?


It carries RoHS material compliance and has UL and CSA approvals, indicating adherence to safety and substance standards relevant to electrical assemblies.

Which connector style does the cable use for motor interface?


The lead uses an M17G12-style multi-pin connector designed for secure electrical and signal contacts with compatible motor sockets.

Is the length appropriate for typical drive-to-motor runs?


The cable is supplied in a 2.5 m length, which suits common distances between servo drives and motors within control cabinets and nearby machine assemblies.

Who is the manufacturer and how is the product identified?


Festo produces the item, which is catalogued under a specific manufacturer reference and a unique model number for procurement and inventory purposes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy