Festo NEBM Series Cable for Use with Servo Drives, 7.5m Length, 0 → 48 V dc,8195460

Subtotal (1 unit)*

£156.75

(exc. VAT)

£188.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.75

*price indicative

RS Stock No.:
647-118
Mfr. Part No.:
NEBM-M17G12-EH-7.5-Q7N-LE12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Motor Cable

For Use With

Servo Drives

Voltage Range

0 → 48 V dc

Series

NEBM

Current Rating

11.7 A

Length

7.5m

Model

8195460

COO (Country of Origin):
BG
The Festo Motor cable is engineered to provide robust and reliable electrical connections in demanding environments. Designed for field devices and controllers, it features a hybrid socket for enhanced performance and straight cable outlets for versatile installations. With a lightweight design of 1200g and a bending radius that supports both fixed and moving applications, this cable is well-suited for energy chains and ensures durable operation across a broad temperature range of -40 °C to 90 °C. Its excellent immunities to surge and IP67 rating offer optimal protection against dust and water ingress, making this cable a trusted choice for performance-driven applications.

Constructed for optimum reliability under EN 61984 standards
Hybrid socket design enhances connectivity and versatility
Supports a wide operational voltage range from 0 V to 48 V
IP67 rated which ensuring protection against moisture and dust
Suitable for both stationary and dynamic cable applications
Certified RoHS compliant reflecting a commitment to safety and environmental standards
Effective shielding to reduce electromagnetic interference

Related links