Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181674
- RS Stock No.:
- 651-035
- Mfr. Part No.:
- NEBM-L10G14-EH-7.5-Q7N-LE12
- Brand:
- Festo
Subtotal (1 unit)*
£138.00
(exc. VAT)
£165.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.00 |
*price indicative
- RS Stock No.:
- 651-035
- Mfr. Part No.:
- NEBM-L10G14-EH-7.5-Q7N-LE12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8181674 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8181674 | ||
- COO (Country of Origin):
- BG
The Festo Motor cable is a high performance solution designed for integration in demanding environments such as industrial automation. This robust cable meets the rigorous standards of EN 61984 and provides reliable connectivity for field devices and controllers, ensuring seamless operation. With its angular hybrid socket at one end and an open-ended connector at the other, it is tailored for diverse applications, offering a flexible cable length of 7.5 m to accommodate various setups. Its construction supports effective energy transmission while remaining resilient against environmental challenges, making it an ideal choice for automated systems.
Optimised for energy chains enhancing performance in dynamic applications
Rated for operational voltage up to 48 V accommodating a range of electrical devices
Features an IP20 protection class safeguarding against dust ingress in dry locations
Constructed from RoHS compliant materials promoting environmental responsibility
Incorporates a corrosion resistance class of CRC 1 suitable for low corrosion environments
Fitted with wire ferrules for secure wire ends preventing unwarranted disconnections
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195460
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181673
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181677
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181667
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195461
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190886
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195459


