Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181673
- RS Stock No.:
- 651-034
- Mfr. Part No.:
- NEBM-L10G14-EH-10-Q7N-LE12
- Brand:
- Festo
Subtotal (1 unit)*
£172.16
(exc. VAT)
£206.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.16 |
*price indicative
- RS Stock No.:
- 651-034
- Mfr. Part No.:
- NEBM-L10G14-EH-10-Q7N-LE12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8181673 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8181673 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, Servo Drive Compatibility - NEBM-L10G14-EH-10-Q7N-LE12, Numeric Part Number: 8181673
This cable is designed as a motor connection solution for use with servo drives in industrial control setups. It serves as a dedicated accessory to transmit power and encoder signals between drive and motor, intended for systems requiring recognised safety and material standards.
Features and Benefits:
• RoHS compliance reduces hazardous substance content for regulatory alignment
• c UL us (OL) and c CSA us (OL) approvals support recognised safety acceptance
• Designed for servo drives to carry power and encoder signals reliably
• c UL us (OL) and c CSA us (OL) approvals support recognised safety acceptance
• Designed for servo drives to carry power and encoder signals reliably
Applications
• Used with servo drives in factory automation systems
• Suitable for industrial motion control installations
• Ideal for connecting motors in production machinery environments
• Suitable for industrial motion control installations
• Ideal for connecting motors in production machinery environments
Which approvals confirm suitability for regulated installations?
It carries RoHS compliance Plus c UL us (OL) and c CSA us (OL) approvals which indicate conformity with specified material and safety criteria.
What functionality does it provide in drive systems?
It functions as a motor cable assembly for both drive power delivery and encoder signal transmission in servo drive setups.
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181674
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195461
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181677
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181667
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195460
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190887
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195459


