Festo NEBM Series Cable for Use with Servo Drives, 10m Length, 0 → 48 V dc,8195461
- RS Stock No.:
- 647-117
- Mfr. Part No.:
- NEBM-M17G12-EH-10-Q7N-LE12
- Brand:
- Festo
Subtotal (1 unit)*
£184.79
(exc. VAT)
£221.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.79 |
*price indicative
- RS Stock No.:
- 647-117
- Mfr. Part No.:
- NEBM-M17G12-EH-10-Q7N-LE12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| For Use With | Servo Drives | |
| Voltage Range | 0 → 48 V dc | |
| Series | NEBM | |
| Current Rating | 11.7 A | |
| Length | 10m | |
| Model | 8195461 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
For Use With Servo Drives | ||
Voltage Range 0 → 48 V dc | ||
Series NEBM | ||
Current Rating 11.7 A | ||
Length 10m | ||
Model 8195461 | ||
- COO (Country of Origin):
- BG
The Festo Motor cable is engineered to provide robust connectivity in diverse operating conditions, supporting a voltage range of DC 0 V to 48 V. Designed in compliance with EN 61984 standards, this high-performance cable features a meticulously structured design for both field device and controller connections. With a total length of 10 m, it optimally accommodates the needs of various industrial applications, ensuring reliable performance. The cable excels in durability with its exceptional bending radius capabilities, maintaining functionality even under dynamic movement. Additionally, its IP67 rating guarantees protection against dust and water ingress, making it suitable for use in challenging environments.
Features a hybrid socket for flexible connectivity options
Includes shielding for enhanced signal integrity
Built from RoHS compliant materials which ensuring environmental safety
Offers a corrosion resistance class CRC 1 suitable for low corrosion stress environments
Comes with wire ferrule wire ends for secure connections
Ambient temperature rating ensures reliability even in moving applications
Includes shielding for enhanced signal integrity
Built from RoHS compliant materials which ensuring environmental safety
Offers a corrosion resistance class CRC 1 suitable for low corrosion stress environments
Comes with wire ferrule wire ends for secure connections
Ambient temperature rating ensures reliability even in moving applications
Related links
- Festo NEBM Series Cable for Use with Servo Drives 0 → 48 V dc,8181673
- Festo NEBM Series Cable for Use with Servo Drives 0 → 48 V dc,8195460
- Festo NEBM Series Cable for Use with Servo Drives 0 → 48 V dc,8181668
- Festo NEBM Series Cable for Use with Servo Drives 0 → 48 V dc,8181670
- Festo NEBM Series Cable for Use with Servo Drives 0 → 48 V dc,8181674
- Festo NEBM Series Cable for Use with Servo Drives 0 → 850 V dc,8190887
- Festo NEBM Series Cable for Use with Servo Drives 0 → 48 V dc,8181667
- Festo NEBM Series Cable for Use with Servo Drives 0 → 48 V dc,8181677
