Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190887
- RS Stock No.:
- 651-353
- Mfr. Part No.:
- NEBM-M23G15-EH-10-Q7N-S1LEG21
- Brand:
- Festo
Subtotal (1 unit)*
£252.18
(exc. VAT)
£302.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.18 |
*price indicative
- RS Stock No.:
- 651-353
- Mfr. Part No.:
- NEBM-M23G15-EH-10-Q7N-S1LEG21
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8190887 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8190887 | ||
- COO (Country of Origin):
- BG
The Festo Motor cable is designed to deliver exceptional performance and reliability for various industrial applications. Engineered to meet the stringent EN 61984 standard, this robust cable features a hybrid socket with 15 cores for field device connectivity and a Sub-D connector with 21 cores for controller integration. With a generous length of 10 metres, it accommodates diverse installation environments while ensuring adequate flexibility and bending radius for both fixed and moving applications. Its notable operational voltage range of up to 850 V DC and 630 V AC assures versatile utility. The degree of protection ratings of IP20 and IP67 ensure that the cable remains operational even in challenging conditions, making it a dependable choice for industries demanding high-quality electrical connections.
Heavy duty design suitable for energy chains
Outstanding shielding to prevent signal interference
Wide operational voltage range for increased versatility
Robust bending radius for both fixed and moving installations
Fully compliant with EU and UK safety directives
Constructed from materials that are RoHS compliant and free from halogen
Offers degree of protection ratings for enhanced durability
Low corrosion stress class for improved longevity in various environments
Integrated wire ferrules for optimal connectivity
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190885
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190886
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190890
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190889
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190888
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251377
- Festo Motor Cable NEBM Series Cable for Use with Motor Controllers Servo Motors5251384
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195461


