Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190888

Subtotal (1 unit)*

£189.14

(exc. VAT)

£226.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.14

*price indicative

RS Stock No.:
651-037
Mfr. Part No.:
NEBM-M23G15-EH-5-Q9N-S1LEG21
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Servo Drives

Series

NEBM

Standards/Approvals

RoHS, c CSA us (OL), c UL us (OL)

Model Number

8190888

COO (Country of Origin):
BG

Festo NEBM Series Motor Accessory, Motor Cable Accessory Type, RoHS Standards/Approvals - NEBM-M23G15-EH-5-Q9N-S1LEG21, Numeric Part Number:8190888


This motor accessory is a specialised cable designed to Interface motors with servo drive systems in industrial settings. It connects motion control equipment where robust signal and power transmission are required. Manufactured by a recognised automation supplier, the product meets recognised safety approvals and is intended for integration within control cabinets and machine tool installations.

Features and Benefits:


• M23 connector configuration ensures secure electrical mating for drives
• Construction compatible with servo drive environments for stable control
• Conforms to RoHS allowing use in regulated installations
• Recognised by UL for adherence to electrical safety requirements
• Accepted by CSA for suitability in North American industrial applications

Applications


• Suitable for connecting servo drives to rotary motors in automation systems
• Used with motion controllers in assembly line machinery
• Ideal for factory robotics requiring shielded motor cabling
• Used for retrofitting drives in process control panels

Which approval markings indicate acceptability for industrial installations?


It carries UL listing for electrical safety evaluation and CSA acceptance for use in North American industrial contexts.

Is it intended for use with servo drive equipment only?


It is specifically MADE for interfacing with servo drive systems and corresponding motor connections.

Who is the manufacturer and how does that affect sourcing?


The accessory is produced by an established automation supplier, which aids compatibility with their motor and drive components.

What identifier helps when ordering or cross-referencing this cable?


The product is listed under a distinct manufacturer reference and inventory number for procurement and stock control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy