Festo Motor Cable NEBM Series Cable for Use with Motor

Image representative of range

Subtotal (1 unit)*

£127.09

(exc. VAT)

£152.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.09

*price indicative

RS Stock No.:
852-105
Mfr. Part No.:
NEBM-L10G14-EH-10-Q6N-LE12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS

COO (Country of Origin):
BG
The Festo motor cable is engineered for robust performance, featuring a hybrid socket design that supports various electrical connections. It delivers reliable operation across a wide voltage range, making it Ideal for demanding applications.

Operating voltage range from DC 0 V to 48 V ensures flexibility in various environments

Constructed with a shielding feature for enhanced signal integrity

Rated for a current capacity of 7.6 A at 40°C, supporting more rigorous power needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy