Festo Motor Cable NEBM Series Cable for Use with Motor

Image representative of range

Subtotal (1 unit)*

£60.08

(exc. VAT)

£72.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.08

*price indicative

RS Stock No.:
852-106
Mfr. Part No.:
NEBM-L10G14-EH-2.5-Q7N-LE12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS

COO (Country of Origin):
BG
The Festo motor cable is designed for reliable electrical connections in various applications. It ensures optimal performance with its robust construction and Ability to withstand challenging conditions, making it an essential component in field devices.

Based on EN 61984 standards for enhanced compatibility

Operates efficiently in a wide voltage range of DC 0 V to 48 V

Constructed with a bending radius of 42 mm for fixed installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy