Festo Motor Cable NEBM Series Cable for Use with Motor

Image representative of range

Subtotal (1 unit)*

£84.34

(exc. VAT)

£101.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.34

*price indicative

RS Stock No.:
852-103
Mfr. Part No.:
NEBM-L5G14-EH-5-Q6N-LE12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS

COO (Country of Origin):
BG
The Festo motor cable is designed for versatile electrical connections in demanding applications, ensuring robust performance across varied environmental conditions.

Complies with standard EN 61984 for reliable safety and efficiency

Supports operational voltage range from DC 0 V to 48 V, accommodating various power requirements

Includes a flexible design with a cable length of 5 m for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy