- RS Stock No.:
- 791-9532
- Mfr. Part No.:
- SCH2825-TL-E
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 791-9532
- Mfr. Part No.:
- SCH2825-TL-E
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
N-Channel MOSFET with Schottky Diode, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 1.6 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SCH |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 180 mΩ |
Channel Mode | Depletion |
Maximum Gate Threshold Voltage | 2.6V |
Maximum Power Dissipation | 600 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Width | 1.5mm |
Maximum Operating Temperature | +150 °C |
Length | 1.6mm |
Typical Gate Charge @ Vgs | 2 nC @ 10 V |
Number of Elements per Chip | 1 |
Height | 0.56mm |