Toshiba Isolated SSM6 2 Type P-Channel MOSFET, 1.2 A, 20 V Enhancement, 6-Pin UF6 SSM6P54TU(TE85L,F)
- RS Stock No.:
- 695-4877
- Mfr. Part No.:
- SSM6P54TU(TE85L,F)
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 695-4877
- Mfr. Part No.:
- SSM6P54TU(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | UF6 | |
| Series | SSM6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 228mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type UF6 | ||
Series SSM6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 228mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Dual MOSFET P-Channel SSM6Pxx, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Isolated SSM6 2 Type P-Channel MOSFET 20 V EnhancementF)
- Toshiba Isolated SSM6 2 N-Channel MOSFET 20 V EnhancementF)
- Toshiba Single SSM3 1 Type P 100 mA 3-Pin SSM SSM3J15FS(TE85L,F)
- Toshiba SSM3 Type P-Channel MOSFET 20 V EnhancementF)
- Toshiba SSM6K403TU N-Channel Field Effect Transistor 20 V Enhancement, 6-Pin UF6 SSM6K403TU
- Toshiba SSM3 Type P-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3J120TU(TE85L)
- Infineon Isolated OptiMOS P 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP BSL308PEH6327XTSA1
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT DMG6602SVT-7
