Toshiba SSM3 Type P-Channel MOSFET, 2 A, 20 V Enhancement, 3-Pin UFM SSM3J120TU(TE85L)

Temporarily out of stock
Packaging Options:
RS Stock No.:
695-4726
Mfr. Part No.:
SSM3J120TU(TE85L)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

20V

Package Type

UFM

Series

SSM3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

22.3nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

800mV

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

150°C

Width

1.7mm

Standards/Approvals

No

Length

2.1mm

Height

700μm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET P-Channel, SSM3J Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy