Toshiba SSM3 Type P-Channel MOSFET, 4.4 A, 20 V Enhancement, 3-Pin UFM SSM3J130TU(TE85L)
- RS Stock No.:
- 695-4739
- Mfr. Part No.:
- SSM3J130TU(TE85L)
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 695-4739
- Mfr. Part No.:
- SSM3J130TU(TE85L)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | SSM3 | |
| Package Type | UFM | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 63mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Typical Gate Charge Qg @ Vgs | 24.8nC | |
| Forward Voltage Vf | 830mV | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series SSM3 | ||
Package Type UFM | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 63mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 800mW | ||
Typical Gate Charge Qg @ Vgs 24.8nC | ||
Forward Voltage Vf 830mV | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Height 700μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, SSM3J Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba SSM3 Type P-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3J120TU(TE85L)
- Toshiba SSM3 Type P-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3J117TU(TE85L)
- Toshiba SSM3 Type P-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3J36TU(TE85L)
- Toshiba SSM3 Type P-Channel MOSFET 20 V EnhancementF)
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3K116TU(TE85L)
- Toshiba SSM3 N-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3K36TU(TE85L)
- Toshiba Single SSM3 1 Type P 100 mA 3-Pin SSM SSM3J15FS(TE85L,F)
- Toshiba SSM3 P-Channel MOSFET 20 VF)
