Toshiba SSM3 Type P-Channel MOSFET, 100 mA, 20 V Enhancement, 3-Pin SSM SSM3J35FS(TE85L,F)

Temporarily out of stock
RS Stock No.:
695-4745
Mfr. Part No.:
SSM3J35FS(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

100mA

Maximum Drain Source Voltage Vds

20V

Package Type

SSM

Series

SSM3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

44Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

830mV

Maximum Power Dissipation Pd

100mW

Maximum Gate Source Voltage Vgs

-10V, +10V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

800μm

Length

1.6mm

Height

700μm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET P-Channel, SSM3J Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy