Toshiba SSM3 N-Channel MOSFET, 500 mA, 20 V Enhancement, 3-Pin SSM SSM3K36FS(TE85L,F)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
695-4782
Mfr. Part No.:
SSM3K36FS(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

20V

Series

SSM3

Package Type

SSM

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.52Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.23nC

Maximum Power Dissipation Pd

150mW

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.88V

Maximum Gate Source Voltage Vgs

-10V, +10V

Maximum Operating Temperature

150°C

Height

700μm

Width

800μm

Length

1.6mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, SSM3K Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy