Toshiba SSM3 N-Channel Field Effect Transistor, 180 mA, 20 V Enhancement, 3-Pin VESM SSM3K35MFV(TPL3)
- RS Stock No.:
- 695-4789
- Mfr. Part No.:
- SSM3K35MFV(TPL3)
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 695-4789
- Mfr. Part No.:
- SSM3K35MFV(TPL3)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Field Effect Transistor | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | VESM | |
| Series | SSM3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Forward Voltage Vf | -0.9V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Length | 1.2mm | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Field Effect Transistor | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type VESM | ||
Series SSM3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Forward Voltage Vf -0.9V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 800μm | ||
Length 1.2mm | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, SSM3K Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba SSM6K403TU N-Channel Field Effect Transistor 20 V Enhancement, 6-Pin UF6 SSM6K403TU
- Toshiba 2SK N-Channel Field Effect Transistor 100 V Enhancement, 3-Pin PW Mold 2SK3669(Q)
- onsemi BS270 N-Channel Field Effect Transistor 60 V Enhancement, 3-Pin TO-92
- onsemi BS270 N-Channel Field Effect Transistor 60 V Enhancement, 3-Pin TO-92 BS270
- Toshiba SSM3 N-Channel MOSFET 20 V EnhancementF)
- Toshiba SSM3 N-Channel MOSFET 20 V EnhancementF)
- Toshiba SSM3 N-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3K36TU(TE85L)
- Toshiba SSM3 N-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3K116TU(TE85L)
