Toshiba Isolated SSM6 2 N-Channel MOSFET, 180 mA, 20 V Enhancement, 6-Pin US6 SSM6N35FU(TE85L,F)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
695-4849
Mfr. Part No.:
SSM6N35FU(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180mA

Maximum Drain Source Voltage Vds

20V

Series

SSM6

Package Type

US6

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

20Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-10V, +10V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.9V

Maximum Power Dissipation Pd

200mW

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.25mm

Length

1.25mm

Height

900μm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
JP

Dual MOSFET N-Channel SSM6Nxx, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy