Toshiba Isolated SSM6 2 Type P-Channel MOSFET, 330 mA, 20 V Enhancement, 6-Pin UF6 SSM6P36TU(TE85L,F)

Temporarily out of stock
Packaging Options:
RS Stock No.:
695-4865
Mfr. Part No.:
SSM6P36TU(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

330mA

Maximum Drain Source Voltage Vds

20V

Series

SSM6

Package Type

UF6

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

3.6Ω

Channel Mode

Enhancement

Forward Voltage Vf

880mV

Maximum Gate Source Voltage Vgs

-8V, +8V

Typical Gate Charge Qg @ Vgs

1.2nC

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Width

1.7mm

Standards/Approvals

No

Length

1.25mm

Height

700μm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
JP

Dual MOSFET P-Channel SSM6Pxx, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy