Bossard Torx Countersunk Zinc Plated Steel Screw Kit 6 mm M3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4405
Distrelec Article No.:
300-71-920
Mfr. Part No.:
BN 4851 M3X6MM
Brand:
Bossard
Find similar products by selecting one or more attributes.
Select all

Brand

Bossard

Head Shape

Countersunk

Product Type

Screw Kit

Thread

M3

Drive Type

Torx

Material

Zinc Plated Steel

Standards/Approvals

ISO 14581

Finish

Zinc Plated

Length

6mm

COO (Country of Origin):
DE
The convenient pack of 100 Torx T10 M3 screws featuring a countersunk head design, perfect for various applications. With a length of 6mm, these screws offer durability and reliability for your projects in a convenient quantity.

ISO 1458 standard met

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy