Bossard Torx Countersunk Stainless Steel Machine Screw 10 mm M3
- RS Stock No.:
- 288-4395
- Distrelec Article No.:
- 300-71-899
- Mfr. Part No.:
- BN 3803 M3X10MM
- Brand:
- Bossard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4395
- Distrelec Article No.:
- 300-71-899
- Mfr. Part No.:
- BN 3803 M3X10MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Drive Type | Torx | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 10 mm | |
| Thread | M3 | |
| Distrelec Product Id | 30071899 | |
| Finish | Stainless Steel | |
| Standards/Approvals | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Drive Type Torx | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 10 mm | ||
Thread M3 | ||
Distrelec Product Id 30071899 | ||
Finish Stainless Steel | ||
Standards/Approvals ISO 14581 | ||
- COO (Country of Origin):
- DE
The M3 X 10MM countersunk screws is a high-quality fastening solution designed for various industrial applications. With its durable construction and precise dimensions, this product ensures reliable performance and longevity in use.
Made from premium materials for enhanced durability
Suitable for use in demanding industrial environments
Precisely engineered for secure fastening
Corrosion-resistant coating for long-lasting protection
Related links
- Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 10 mm M3
- Bossard Torx Countersunk Steel Machine Screw 12 mm M3
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 6 mm M3
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 10 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 10 mm M3
