Bossard Torx Countersunk Steel Machine Screw 12 mm M3
- RS Stock No.:
- 288-4404
- Distrelec Article No.:
- 300-71-918
- Mfr. Part No.:
- BN 4851 M3X12MM
- Brand:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4404
- Distrelec Article No.:
- 300-71-918
- Mfr. Part No.:
- BN 4851 M3X12MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Drive Type | Torx | |
| Head Shape | Countersunk | |
| Material | Steel | |
| Product Type | Machine Screw | |
| Length | 12 mm | |
| Thread | M3 | |
| Distrelec Product Id | 30071918 | |
| Standards/Approvals | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Drive Type Torx | ||
Head Shape Countersunk | ||
Material Steel | ||
Product Type Machine Screw | ||
Length 12 mm | ||
Thread M3 | ||
Distrelec Product Id 30071918 | ||
Standards/Approvals ISO 14581 | ||
- COO (Country of Origin):
- TW
The Hexalobular (6 Lobe) socket flat countersunk head fastener is designed with a reduced loadability for screws due to its head geometry according to ISO 898-1. Made of steel 08.8/8.8 and zinc plated blue, this product offers durability and reliability for various applications.
Hexalobular (6 Lobe) socket design for easy installation and removal
Flat countersunk head ensures a flush finish
Reduced loadability for screws for added safety
Made of steel 08.8/8.8 for strength and longevity
Zinc plated blue for corrosion resistance
Related links
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 10 mm M3
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 6 mm M3
- Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
- Bossard Torx Countersunk Stainless Steel Machine Screw 10 mm M3
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- Bossard Torx Cheese Zinc Plated Steel Screw Kit 8 mm M3
- Bossard Phillips, Phillips Pan Stainless Steel Machine Screw 6 mm M3
