Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- RS Stock No.:
- 288-4393
- Distrelec Article No.:
- 300-71-867
- Mfr. Part No.:
- BN 15857 M3X6MM
- Brand:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4393
- Distrelec Article No.:
- 300-71-867
- Mfr. Part No.:
- BN 15857 M3X6MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Drive Type | Torx | |
| Head Shape | Cheese | |
| Material | Stainless Steel | |
| Product Type | Screw Kit | |
| Length | 6 mm | |
| Thread | M3 | |
| Distrelec Product Id | 30071867 | |
| Standards/Approvals | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Drive Type Torx | ||
Head Shape Cheese | ||
Material Stainless Steel | ||
Product Type Screw Kit | ||
Length 6 mm | ||
Thread M3 | ||
Distrelec Product Id 30071867 | ||
Standards/Approvals ISO 14580 | ||
- COO (Country of Origin):
- VN
The Hexalobular (6 Lobe) socket head cap screw is made of stainless steel A2 with tensile strength of min. 600 N/mm² and proof stress of 0,2% min. 450 N/mm². The M3X6mm size makes it ideal for various applications where secure fastening is required.
Made of stainless steel A2 for durability and corrosion resistance
Hexalobular (6 Lobe) design ensures secure fastening
Fully threaded for maximum grip
Low head design for sleek appearance
Related links
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 6 mm M3
- Bossard Torx Cheese Zinc Plated Steel Screw Kit 8 mm M3
- Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 10 mm M3
- Bossard Phillips, Phillips Pan Stainless Steel Machine Screw 6 mm M3
- Bossard Torx Countersunk Steel Machine Screw 12 mm M3
- Bossard Torx Countersunk Stainless Steel Machine Screw 10 mm M3
