Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
- RS Stock No.:
- 288-4397
- Distrelec Article No.:
- 300-71-902
- Mfr. Part No.:
- BN 3803 M3X6MM
- Brand:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4397
- Distrelec Article No.:
- 300-71-902
- Mfr. Part No.:
- BN 3803 M3X6MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Drive Type | Torx | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 6 mm | |
| Thread | M3 | |
| Distrelec Product Id | 30071902 | |
| Standards/Approvals | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Drive Type Torx | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 6 mm | ||
Thread M3 | ||
Distrelec Product Id 30071902 | ||
Standards/Approvals ISO 14581 | ||
- COO (Country of Origin):
- PH
The Screw is a countersunk head screw with a Torx drive style, featuring a T10 size. It has an M3 diameter and a length of 6mm. Sold in a pack of 100 pieces, these screws are commonly used in various applications where a secure and reliable fastening solution is needed.
RoHS compliant
Related links
- Bossard Torx Countersunk Stainless Steel Machine Screw 10 mm M3
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 6 mm M3
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- Bossard Phillips, Phillips Pan Stainless Steel Machine Screw 6 mm M3
- Bossard Torx Countersunk Steel Machine Screw 12 mm M3
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 10 mm M3
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx Cheese Zinc Plated Steel Screw Kit 8 mm M3
