Bossard Torx Countersunk Zinc Plated Steel Screw Kit 10 mm M3
- RS Stock No.:
- 288-4403
- Distrelec Article No.:
- 300-71-917
- Mfr. Part No.:
- BN 4851 M3X10MM
- Brand:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4403
- Distrelec Article No.:
- 300-71-917
- Mfr. Part No.:
- BN 4851 M3X10MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Countersunk | |
| Product Type | Screw Kit | |
| Thread | M3 | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 14581 | |
| Material | Zinc Plated Steel | |
| Finish | Zinc Plated | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Countersunk | ||
Product Type Screw Kit | ||
Thread M3 | ||
Drive Type Torx | ||
Standards/Approvals ISO 14581 | ||
Material Zinc Plated Steel | ||
Finish Zinc Plated | ||
Length 10mm | ||
- COO (Country of Origin):
- TW
The convenient pack of 100 Torx T10 M3 screws featuring a countersunk head design, perfect for various applications. With a length of 10mm, these screws offer durability and reliability for your projects in a convenient quantity.
ISO 1458 standard met
RoHS compliant
Related links
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 6 mm M3
- Bossard Torx Countersunk Stainless Steel Machine Screw 10 mm M3
- Bossard Torx Countersunk Steel Machine Screw 12 mm M3
- Bossard Torx Cheese Zinc Plated Steel Screw Kit 8 mm M3
- Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Phillips, Phillips Pan Stainless Steel Machine Screw 6 mm M3
