Bossard Phillips, Phillips Pan Stainless Steel Machine Screw 6 mm M3
- RS Stock No.:
- 288-4409
- Distrelec Article No.:
- 300-71-953
- Mfr. Part No.:
- BN 5952 M3X6MM
- Brand:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4409
- Distrelec Article No.:
- 300-71-953
- Mfr. Part No.:
- BN 5952 M3X6MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Drive Type | Phillips, Phillips | |
| Head Shape | Pan | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 6 mm | |
| Thread | M3 | |
| Distrelec Product Id | 30071953 | |
| Finish | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Drive Type Phillips, Phillips | ||
Head Shape Pan | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 6 mm | ||
Thread M3 | ||
Distrelec Product Id 30071953 | ||
Finish Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The M3X6MM oval head screw is a high-quality and reliable component designed for various technical applications. With precise dimensions and durable construction, this product ensures optimal performance and longevity in use.
Made of premium materials for durability and strength
Exact measurement of M3X6MM for precise fitting
Designed to withstand high levels of stress and pressure
Resistant to corrosion for long-lasting use
Ensures secure fastening and stability in applications
Related links
- Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 6 mm M3
- Bossard Torx Countersunk Stainless Steel Machine Screw 10 mm M3
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx Countersunk Steel Machine Screw 12 mm M3
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 6 mm M3
- RS PRO Slot Pan Stainless Steel Machine Screw 6 mm M3
