CRC 5-56 + PTFE Lubricant PTFE 335 ml / 250 ml Aerosol
- RS Stock No.:
- 131-6325
- Mfr. Part No.:
- 32703
- Brand:
- CRC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.48
(exc. VAT)
£17.38
(inc. VAT)
- RS Stock No.:
- 131-6325
- Mfr. Part No.:
- 32703
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | 5-56 + PTFE | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 335 ml / 250 ml | |
| Food Safe | No | |
| Colour | Amber | |
| Base Material | PTFE | |
| Application | Mechanical Equipment, Electrical Equipment | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name 5-56 + PTFE | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 335 ml / 250 ml | ||
Food Safe No | ||
Colour Amber | ||
Base Material PTFE | ||
Application Mechanical Equipment, Electrical Equipment | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Lubricant, 335ml Package size, PTFE Lubricant Type - 32703
This lubricant is a versatile PTFE aerosol designed to provide effective lubrication for various applications. Known as CRC 5-56, it addresses the needs of both electrical and mechanical equipment. This product is available in a convenient aerosol package, making it ideal for precise dispensing. It is not suitable for food processing environments.
Features & Benefits
• Formulated with PTFE for enhanced lubrication properties
• Multipurpose capabilities for diverse tasks and applications
• Quick-drying aerosol for minimal residue and clean application
• Improves performance and longevity of machinery components
• Non-food safe lubricant ensures suitability for industrial use
• Ideal for maintaining and protecting electrical equipment
Applications
• Used for lubricating mechanical equipment to enhance operation
• Effective as an electrical equipment lubricant for reliable performance
• Suitable for general maintenance tasks in various industrial settings
• Recommended for maintaining machinery and tools for optimal efficiency
• Utilised in environments where food safety is not a concern
How does the formulation of this product improve machinery performance?
The inclusion of PTFE in its formulation provides superior lubrication, reducing friction and wear between moving parts. This leads to enhanced operational efficiency and a longer service life of the machinery.
Is this aerosol suitable for indoor and outdoor use?
Yes, the aerosol can be used both indoors and outdoors; its quick-drying formula makes it practical for various environments, ensuring effective lubrication without long drying times.
What precautions should be taken when using this lubricant?
It is essential to use the aerosol in a well-ventilated area to avoid inhaling vapours. Additionally, users should not apply it to surfaces that may come into contact with food, given that it is a non-food safe lubricant.
Related links
- CRC 3-36 Lubricant Multi-Purpose 335 ml / 250 ml Aerosol
- CRC 5-56 PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- 3-in-one 3-IN-1 Original Lubricant Polytetrafluoroethylene 250 ml Aerosol
- CRC Lubricant Assembly Paste 335 ml / 250 ml Copper PASTE
- CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
- CRC DRY LUBE Dry Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC 5-56 PRO Lubricant Multi-Purpose 5 L Jerry Can


