CRC 5-56 PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- RS Stock No.:
- 146-8384
- Mfr. Part No.:
- 32734
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.48
(exc. VAT)
£17.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 19 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £14.48 |
| 6 - 14 | £13.90 |
| 15 + | £13.61 |
*price indicative
- RS Stock No.:
- 146-8384
- Mfr. Part No.:
- 32734
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | 5-56 PRO | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Colour | Amber | |
| Food Safe | No | |
| Base Material | Multi-Purpose | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name 5-56 PRO | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Colour Amber | ||
Food Safe No | ||
Base Material Multi-Purpose | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC Lubricant, Aerosol Package, 500ml Package size - 32734
This multipurpose aerosol lubricant is suitable for various applications across diverse industries. It effectively provides lubrication, protection, and maintenance for equipment, enhancing operational efficiency in critical environments. This high-performance lubricant serves as a versatile solution for professionals in automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• High-performance formula optimises lubrication efficiency
• Versatile for use in a wide range of industrial environments
• Convenient 500ml aerosol package enables precise application
• Non-food safe lubricant intended for non-consumable machinery
• Easily penetrates rust and corrosion, enhancing maintenance
• Effective for general purpose lubrication on multiple surfaces
Applications
• Suitable for mechanical assemblies requiring low friction
• Maintains electrical contacts and components effectively
• Utilised in automation systems to minimise wear and tear
• Appropriate for various machinery in industrial settings
• Ideal for protecting moving parts from corrosion
How often should it be applied for effective results?
Application frequency is based on usage but should be performed regularly for optimal performance.
Can it be used on plastic or rubber components?
Yes, it is safe for most plastics and rubber materials.
Is the aerosol easy to use in tight spaces?
Yes, the aerosol format facilitates convenient application in confined areas.
What precautions should be taken when using this?
Ensure proper ventilation and avoid exposure to flames during application.
How does it compare to other lubricants available?
It offers a combination of versatility and industrial strength, making it suitable for a range of applications.
Related links
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC MULTILUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC 5-56 PRO Lubricant Multi-Purpose 5 L Jerry Can
- CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol
- CRC 5-56 + PTFE Lubricant Polytetrafluoroethylene 335 ml / 250 ml Aerosol
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- Jelt SUPER DEGRIPPANT Super Anti-Seize Multi-Purpose 650/500 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol

