CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- RS Stock No.:
- 123-4857
- Distrelec Article No.:
- 303-08-500
- Mfr. Part No.:
- 32602
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-4857
- Distrelec Article No.:
- 303-08-500
- Mfr. Part No.:
- 32602
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | DRY LUBE - F | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Minimum Operating Temperature | -150°C | |
| Application | Precision Instrument, Sliding Mechanism, Plastic Drives, Pneumatic Tool, Surface Treatment, Valve, Fine Mechanics | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | NSF | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name DRY LUBE - F | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Safe No | ||
Base Material Lubricant | ||
Minimum Operating Temperature -150°C | ||
Application Precision Instrument, Sliding Mechanism, Plastic Drives, Pneumatic Tool, Surface Treatment, Valve, Fine Mechanics | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals NSF | ||
Hazardous Area Certification No | ||
CRC Lubricant, Aerosol, Food Processing Safe - 32602
This is a multipurpose lubricant specifically designed in an aerosol format. Ideal for various applications, this dry lubricant offers exceptional performance on a range of surfaces, including wood, plastic, and metal. With a package size of 650ml, it provides ample product for numerous uses while ensuring cleanliness and ease of application.
Features & Benefits
• Produces a clean, dry surface without sticky residue
• Functional in a wide temperature range up to 250°C
• Low coefficient of friction enhances machinery efficiency
• Excellent resistance to dirt and dust accumulation
Applications
• Used within plastic drives for smooth operation
• Suitable for sliding mechanisms requiring minimal friction
• Ideal for maintenance of pneumatic tools
• Used in lubricant for fine mechanical instruments
• Suitable for surface treatment of valves
How does this lubricant perform in high temperature environments?
It maintains functionality in temperatures ranging from -150 to +260°C, making it reliable for both low and high temperature applications.
Is this lubricant safe for use with various materials?
Yes, it is safe on most rubbers, plastics, and coatings, though it is advisable to test on sensitive materials first.
What method is recommended for applying this aerosol lubricant?
It is best to spray from a distance of 20 to 30 cm and allow it to dry at room temperature after application.
Can this product be used in food processing areas?
Yes, it is designated as a food-safe lubricant, making it suitable for applications in food processing environments.
What precautions should be taken when using this lubricant?
Avoid using it on energised equipment, and ensure to remove any excess product with one of the CRC cleaners.
Related links
- CRC DRY LUBE Dry Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB Lubricant 650 ml / 500 ml Aerosol
- CRC WIRE ROPE LUBE Lubricant 650 ml / 500 ml Aerosol
- CRC DRY MOLY LUBE Lubricant Molybdenum Disulphide 650 ml / 500 ml Aerosol
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol
- CRC Copper PASTE Lubricant 650 ml / 500 ml Aerosol
- CRC BELT GRIP (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC HIGH Speed CHAIN OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol

