CRC WIRE ROPE LUBE Lubricant 650 ml / 500 ml Aerosol
- RS Stock No.:
- 131-6292
- Mfr. Part No.:
- 32334
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save £4.50
View bulk pricing optionsSubtotal (1 unit)*
£18.71
(exc. VAT)
£22.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £18.71 | - |
| 6 - 14 | £17.96 | £4.50 |
| 15 + | £17.57 | £17.10 |
*price indicative
- RS Stock No.:
- 131-6292
- Mfr. Part No.:
- 32334
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | WIRE ROPE LUBE | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Food Safe | No | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Application | Gears, Slides | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name WIRE ROPE LUBE | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Safe No | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Application Gears, Slides | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CRC WIRE ROPE LUBE, Heavy Duty, Aerosol 650 ml - 32334
This heavy duty lubricant is specifically designed for optimal lubrication and protection of open gears and wire ropes, ensuring high performance in demanding conditions. Available in a practical aerosol canister of 650ml, this multipurpose lubricant is formulated for easy application, making it ideal for various industrial environments.
Features & Benefits
• Quick drying formulation minimises downtime during lubrication
• Strong adhesion creates a long lasting protective layer
• Forms a non peeling, dry film that resists abrasion
• Effective in dust laden and extreme temperature conditions
• Deep penetration ensures thorough internal lubrication
Applications
• Used for gear systems in heavy machinery
• Ideal for wire ropes in marine and construction settings
• Suitable for racks, pinions, and driving mechanisms
• Used for lubrication in automotive and manufacturing industries
How should the lubricant be applied for the best results?
It is recommended to apply a light, even coating from a distance of 25 to 30 cm. For optimal penetration into wire ropes, allow a 15 minute wait before operating the equipment.
What temperature range is this lubricant effective in?
The lubricant operates efficiently within a temperature range of -25 to +100 °C, making it suitable for various industrial applications.
Can this product be used in food processing environments?
No, this lubricant is not food processing safe and should be used exclusively in industrial applications.
How does this lubricant protect against extreme conditions?
The formulation resists dust accumulation, water wash, and maintains performance under extreme temperatures, ensuring reliable lubrication in challenging environments.
What types of equipment can benefit from this lubricant?
It is ideal for a range of applications including gears, slides, wire ropes, and other mechanisms found in construction, marine, automotive, and heavy engineering sectors.
Related links
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB Lubricant 650 ml / 500 ml Aerosol
- CRC DRY MOLY LUBE Lubricant Molybdenum Disulphide 650 ml / 500 ml Aerosol
- Ambersil Gear & Wire Rope Lube Lubricant 400 ml Aerosol
- Fuchs Rope Lube Lubricant Aerosol 500 ml Spray
- CRC Copper PASTE Lubricant 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol

