CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol

Get a bulk buy discount

Add 6 more to save £4.32

View bulk pricing options

Subtotal (1 unit)*

£17.73

(exc. VAT)

£21.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£17.73-
6 - 14£17.01£4.32
15 +£16.64£16.35

*price indicative

RS Stock No.:
131-6334
Mfr. Part No.:
33237
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

CHAIN LUBE IND

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

650 ml / 500 ml

Colour

Amber

Food Safe

No

Base Material

Polytetrafluoroethylene

Minimum Operating Temperature

-15°C

Flash Point

260°C

Maximum Operating Temperature

175°C

Application

Guide Rail, Handling Equipment, Open Drive Mechanism, Hinge

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC CHAIN LUBE IND Lubricant, PTFE, Aerosol 650 ml - 33237


This multipurpose lubricant is specifically designed for use in various industrial applications. The CRC Chain Lube IND is presented in an aerosol package and provides a long-lasting solution for lubrication needs. With a fluidity that allows for excellent penetration, it is suitable for maintaining optimal performance in guide rails, handling equipment, and hinges.

Features & Benefits


• Wide operating temperature range from -15°C to +175°C

• Excellent water resistance ensures longevity in harsh conditions

• High flash point enhances safety during application

• Exceptional corrosion protection extends equipment life

• Contains PTFE for improved wear resistance and lubrication

• Non-dripping formula allows precision application

Applications


• Ideal for chain maintenance in conveyor systems

• Effective for lubricating open drive mechanisms

• Suitable for use on guide rails to reduce friction

• Recommended for hinges, ensuring smooth operation

• Works well with handling equipment to enhance performance

What temperature range is suitable for using this lubricant?


The product operates effectively within a temperature range of -15°C to +175°C, providing versatility in various conditions.

How should this lubricant be applied for best results?


It is advisable to shake well before use, apply to clean, dry surfaces, and spray a thin, even film to ensure optimal coverage.

Can this product be used on electrical equipment?


No, it should not be applied to any energised equipment as it could pose safety risks.

What protection does this lubricant provide against wear and corrosion?


The inclusion of PTFE enhances wear resistance, while its corrosion protection properties help safeguard equipment from rust and degradation.

How long is the shelf life of the lubricant?


The typical shelf life is six years from the production date, allowing for extended storage without compromising quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy