CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
- RS Stock No.:
- 182-6348
- Mfr. Part No.:
- 31343
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£37.29
(exc. VAT)
£44.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £37.29 |
| 15 - 39 | £35.79 |
| 40 + | £34.31 |
*price indicative
- RS Stock No.:
- 182-6348
- Mfr. Part No.:
- 31343
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | TRIFLOW | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 400 ml | |
| Food Safe | No | |
| Colour | Amber | |
| Base Material | Polytetrafluoroethylene | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name TRIFLOW | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650 ml / 400 ml | ||
Food Safe No | ||
Colour Amber | ||
Base Material Polytetrafluoroethylene | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC 31343 Lubricant, PTFE, Aerosol 650 ml - 31343
This lubricant is a highly effective multipurpose solution designed for various industrial applications. Available in a 650ml aerosol, it combines mineral oils with PTFE to deliver robust performance. The lubricant's high penetration ability ensures efficient operation across multiple environments, making it suitable for addressing rust, corrosion, and moisture-related issues.
Features & Benefits
• Provides high penetration capability for rusted parts
• Displaces moisture, ensuring lasting protection
• Offers corrosion resistance for various metal surfaces
• Efficient cleaning due to high hydrocarbon content
• Forms a protective oil film during temporary storage
• Ideal for small articulation points and guiding surfaces
Applications
• Used for lubricating machinery and mechanical components
• Applicable for treating seised and rusted parts
• Ideal for maintenance in electrical and automation sectors
• Suitable for protecting sliding surfaces from wear
• Effectively used in temporary storage of machine parts
What is the recommended thickness when applying the lubricant?
A thin film application is advised, with a recommended thickness of 2 μm to ensure optimal performance and protection without excess build-up.
Can this lubricant handle extreme temperature fluctuations?
It can operate effectively within a temperature range of -52°C to +247°C, making it suitable for a wide array of industrial environments.
How does this lubricant perform in terms of moisture displacement?
It is designed to displace moisture quickly, which helps in preventing corrosion and ensuring the longevity of metal components in humid conditions.
Related links
- Jelt LUBRISEC Lubricant Polytetrafluoroethylene 650/400 ml Aerosol
- CRC NSR DRY Lubricant Release Agent 650 ml / 400 ml Aerosol
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC DRY LUBE Dry Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- Kontakt Chemie Kontakt 40 Lubricant Lubricant 520 ml / 400 ml Aerosol
- Rocol Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil AMBERGLIDE Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Rocol Sapphire Precision Lube Spray Lubricant Polytetrafluoroethylene 400 ml Aerosol

