Kontakt Chemie Kontakt 40 Lubricant Lubricant 520 ml / 400 ml Aerosol
- RS Stock No.:
- 131-6177
- Mfr. Part No.:
- 30821
- Brand:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6177
- Mfr. Part No.:
- 30821
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Lubricant | |
| Trade Name | Kontakt 40 | |
| Package Type | Aerosol | |
| Package Size | 520 ml / 400 ml | |
| Base Material | Lubricant | |
| Application | Contacts | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Lubricant | ||
Trade Name Kontakt 40 | ||
Package Type Aerosol | ||
Package Size 520 ml / 400 ml | ||
Base Material Lubricant | ||
Application Contacts | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC Kontakt 40
The Kontakt 40 is a contact cleaner designed to get into the fine pores of your electrical contacts. ;The silicone free, multi-purpose cleaner and lubricant creates an almost invisible film when sprayed.
Features and Benefits
Colourless once dry;Low viscosity;Does not convert into resin;Outstanding corrosion protection properties;Universal multi-purpose oil
Typical Application
Protect your contacts from rust;Loosening rusty screws;Cleaning and maintaining sensitive measuring equipment;Lubricate your hinges, joints and sliding guides
Related links
- Kontakt Chemie WL Cleaner 400 ml Aerosol
- Kontakt Chemie SILICONE 72 Lubricant Silicone 270 ml / 200 ml Aerosol
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Kontakt Chemie 60 Cleaner 200 ml Aerosol
- Kontakt Chemie 40 Cleaner 200 ml Aerosol
- Kontakt Chemie Tuner 600 Cleaner 200 ml Aerosol

