Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- RS Stock No.:
- 131-6170
- Distrelec Article No.:
- 303-08-462
- Mfr. Part No.:
- 11309
- Brand:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6170
- Distrelec Article No.:
- 303-08-462
- Mfr. Part No.:
- 11309
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Industrial Cleaner | |
| Trade Name | KONTAKT 65 (Degreaser 65) | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 200 ml | |
| Base Material | Solvent | |
| Application | High Tension Switches, Insulation, Switchboard, Electro Motors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Industrial Cleaner | ||
Trade Name KONTAKT 65 (Degreaser 65) | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 200 ml | ||
Base Material Solvent | ||
Application High Tension Switches, Insulation, Switchboard, Electro Motors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
KONTAKT CHEMIE 65
Kontakt Chemie 65 is a colourless, heavy-duty cleaner and degreaser designed for your electric motors and equipment.;The slow drying, fast acting degreaser is a great product for removing stubborn dirt, grease and oils.
Features and Benefits
• No residue left after using;• Contains no chlorinated and aromatic hydrocarbons;• Attached extension tube for hard to reach areas
Typical Applications
Electric motors, transformers, high-voltage circuit breakers, air conditioning installations, switchgear, cables and other applications.
Related links
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie 40 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie 60 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie Tuner 600 Electrical Contact Cleaner 200 ml Aerosol
- Rocol Remover and Degreaser 65 Degreaser 300 ml Aerosol
- Kontakt Chemie Cleaner 601 Electrical Cleaner 200 ml Aerosol
- Kontakt Chemie PCC Circuit Board Cleaner 200 ml Aerosol
- Kontakt Chemie WL Electrical Contact Cleaner 200 ml Aerosol
