Kontakt Chemie SILICONE 72 Lubricant Silicone 270 ml / 200 ml Aerosol
- RS Stock No.:
- 131-6181
- Mfr. Part No.:
- 73509
- Brand:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6181
- Mfr. Part No.:
- 73509
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Lubricant | |
| Trade Name | SILICONE 72 | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 270 ml / 200 ml | |
| Food Safe | No | |
| Colour | Colourless | |
| Base Material | Silicone | |
| Application | Mechanical Equipment, Electrical Equipment | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Lubricant | ||
Trade Name SILICONE 72 | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 270 ml / 200 ml | ||
Food Safe No | ||
Colour Colourless | ||
Base Material Silicone | ||
Application Mechanical Equipment, Electrical Equipment | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Kontakt Chemie Lubricant, Silicone Lubricant, Oil Based Category - 73509
This silicone lubricant offers effective lubrication and insulation for various electrical and mechanical applications. Its medium-viscosity consistency ensures optimal performance, making it suitable for professionals in the electronics and engineering sectors. The product's adaptability meets the needs of industrial environments where dependable lubrication is essential.
Features & Benefits
• Provides significant dielectric strength to prevent short circuits
• Improves gliding properties for enhanced material handling
• Rapid penetration into compact high-voltage equipment
• Maintains performance under a wide range of temperatures
• Not suitable for food contact; ideal for industrial uses
• Comes in an aerosol format for convenient application
Applications
• Insulating high-voltage transformers and coils
• Enhancing lubrication in mechanical equipment for smoother operation
• Compatible with various plastics, ensuring no damage
• Increasing efficiency in paper handling for printers and copiers
• Serving as a release agent for adhesives and coatings
What types of equipment can be lubricated with this product?
It is suitable for electrical and mechanical equipment, particularly in high-voltage settings.
Is this lubricant safe for all types of plastics?
It is compatible with many plastics but should be tested on sensitive materials.
Can it be used in cold environments?
Yes, it retains effectiveness at temperatures as low as -50°C.
What should I do if I need to dilute it?
Light-volatile hydrocarbons can be used to adjust the viscosity as required.
Is this product suitable for use on live electrical systems?
No, it should not be applied to live electrical equipment due to flammability risks.
Related links
- Kontakt Chemie KONTAFLON 85 Lubricant Polytetrafluoroethylene 270 ml / 200 ml Aerosol
- Kontakt Chemie VASELINE 701 Lubricant Oil 270 ml / 200 ml Aerosol
- Kontakt Chemie 61 Lubricant 200 ml Aerosol
- Kontakt Chemie 40 Cleaner 200 ml Aerosol
- Kontakt Chemie Tuner 600 Cleaner 200 ml Aerosol
- Kontakt Chemie Kontakt 40 Lubricant Lubricant 520 ml / 400 ml Aerosol
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- Kontakt Chemie FLUID 101 Detergent 200 ml Aerosol

