CRC Silicone 72 Silicone Lubricant 200 ml Aerosol
- RS Stock No.:
- 233-913
- Mfr. Part No.:
- SILICONE 72 200ML DE
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.19
(exc. VAT)
£19.43
(inc. VAT)
- RS Stock No.:
- 233-913
- Mfr. Part No.:
- SILICONE 72 200ML DE
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | Silicone 72 | |
| Lubricant Type | Silicone | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Electronics, Plastic | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name Silicone 72 | ||
Lubricant Type Silicone | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Electronics, Plastic | ||
- COO (Country of Origin):
- BE
Related links
- Kontakt Chemie SILICONE 72 Lubricant Silicone 270 ml / 200 ml Aerosol
- CRC 200 ml Aerosol
- CRC Degreaser 200 ml Aerosol
- CRC Black Graphite Conformal Coating, 200 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 200 ml Aerosol
- CRC Yellow Polyurethane-alkyd Resin Conformal Coating -40°C min, +120°C max
- Kontakt Chemie VASELINE 701 Lubricant Oil 270 ml / 200 ml Aerosol
- Electrolube Transparent Silicone Resin Conformal Coating -70 °C min, 200 °C max


