Kontakt Chemie VASELINE 701 Lubricant Oil 270 ml / 200 ml Aerosol
- RS Stock No.:
- 608-4379
- Distrelec Article No.:
- 303-08-579
- Mfr. Part No.:
- 83509
- Brand:
- Kontakt Chemie
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £11.10 |
| 6 - 14 | £10.65 |
| 15 + | £10.43 |
*price indicative
- RS Stock No.:
- 608-4379
- Distrelec Article No.:
- 303-08-579
- Mfr. Part No.:
- 83509
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Lubricant | |
| Trade Name | VASELINE 701 | |
| Product Form | Cream | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 270 ml / 200 ml | |
| Food Safe | No | |
| Colour | White | |
| Base Material | Oil | |
| Application | Clamp, Screws, Connector, Luggage | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Lubricant | ||
Trade Name VASELINE 701 | ||
Product Form Cream | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 270 ml / 200 ml | ||
Food Safe No | ||
Colour White | ||
Base Material Oil | ||
Application Clamp, Screws, Connector, Luggage | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Lubricant, Oil Lubricant, Aerosol Package - 83509
This high-performance lubricant is essential in various professional environments, offering protection and facilitating smooth operation for critical components. Its multipurpose formulation allows versatile use in tasks involving clamps, connectors, and screws, ensuring effective lubrication across a range of applications.
Features & Benefits
• Formulated as a multipurpose lubricant
• Provides protection against corrosion and wear
• Delivers effective performance in electrical contact situations
• Works optimally for connectors and clamps
• Available as an aerosol for easy and controlled application
• Enhances the longevity of components
Applications
• Suitable for use in clamps and screws for effective tensioning
• Ideal for connectors to prevent fretting corrosion
• Utilised at electrical contact points to minimise resistance
• Compatible with a range of machinery in industrial settings
• Designed for applications needing a metal lubricating spray
What should I do if I accidentally inhale the vapour?
Move to fresh air immediately and seek medical attention if symptoms persist.
How can it be best apply the aerosol lubricant to tight spaces?
Position the spray nozzle at the desired angle and spray in short bursts for precision.
Is this suitable for use on all types of machinery?
It is designed for many types of equipment, but always check compatibility first.
How should I store this product to ensure safety?
Keep it stored in a cool, well-ventilated area, away from heat sources and direct sunlight.
Can I use it indoors, or is outdoor use recommended?
For optimal safety, it is best used in well-ventilated areas, preferably outdoors.
Related links
- Kontakt Chemie KONTAFLON 85 Lubricant Polytetrafluoroethylene 270 ml / 200 ml Aerosol
- Kontakt Chemie SILICONE 72 Lubricant Silicone 270 ml / 200 ml Aerosol
- Kontakt Chemie 61 Lubricant 200 ml Aerosol
- Kontakt Chemie 40 Cleaner 200 ml Aerosol
- Kontakt Chemie Tuner 600 Cleaner 200 ml Aerosol
- Kontakt Chemie 200 ml LUB OIL 88 Oil and Aerosol for Toothed Wheels Gears Lock Valve,
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- Kontakt Chemie FLUID 101 Detergent 200 ml Aerosol

