Kontakt Chemie KONTAFLON 85 Lubricant Polytetrafluoroethylene 270 ml / 200 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.34

(exc. VAT)

£19.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£16.34
6 - 14£15.65
15 +£15.33

*price indicative

RS Stock No.:
131-6175
Distrelec Article No.:
303-08-569
Mfr. Part No.:
80009
Brand:
Kontakt Chemie
Find similar products by selecting one or more attributes.
Select all

Brand

Kontakt Chemie

Product Type

Lubricant

Trade Name

KONTAFLON 85

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol

Package Size

270 ml / 200 ml

Food Safe

No

Base Material

Polytetrafluoroethylene

Lubricant Film

Dry

Application

Paper, Cardboard, Wood, Textile

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
BE

Kontakt Chemie Lubricant, Aerosol Package, 200ml Package Size - 80009


This lubricant offers a dry, silicone-free alternative for applications requiring a release agent. Suitable for materials such as textiles and wood, it provides excellent thermal and chemical resistance, making it appropriate for both industrial and sensitive environments. Its formulation ensures a non-wear film that lubricates mechanisms while minimising contamination.

Features & Benefits


• Non-wear film provides effective long-lasting lubrication

• Highly resistant to extreme temperatures from -195 to +260°C

• Safe for sensitive substrates, including textiles and plastics

• Contains PTFE to reduce friction and enhance movement

• Strong binding capability ensures good surface adhesion

• Moisture-sensitive formulation maintains performance under proper conditions

Applications


• Ideal for lubrication in cardboard processing

• Functions as a release agent for moulding plastics and elastomers

• Suitable for environments in paper manufacturing

• Used in machinery for processing wood

• Recommended for textile production where friction reduction is needed

Can it be applied on plastic surfaces without damage?


Yes, it is designed to be safe for sensitive plastics.

How it can be ensure the best performance during use?


Cleaning and ensuring surfaces are grease-free prior to application optimises performance.

Is it possible to dilute the lubricant for specific applications?


Yes, it can be thinned with the recommended thinner options.

What safety measures should I take while using this product?


Ensure good ventilation and avoid exposure to ignition sources during application.

How should I store the product for maximum efficacy?


Keep in a sealed container away from moisture and shake before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy