CRC DRY LUBE Dry Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- RS Stock No.:
- 823-2555
- Mfr. Part No.:
- 30520
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£31.11
(exc. VAT)
£37.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £31.11 | - |
| 6 - 14 | £29.87 | 3% |
| 15 + | £29.24 | 6% |
*price indicative
- RS Stock No.:
- 823-2555
- Mfr. Part No.:
- 30520
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Dry Lubricant | |
| Trade Name | DRY LUBE | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Colour | Off-White | |
| Food Safe | No | |
| Base Material | Polytetrafluoroethylene | |
| Lubricant Film | Dry | |
| Application | Pneumatic Tool, Plastic Drives, Surface Treatment, Valve, Precision Instrument, Coin Mechanism, Fine Mechanics | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Dry Lubricant | ||
Trade Name DRY LUBE | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Colour Off-White | ||
Food Safe No | ||
Base Material Polytetrafluoroethylene | ||
Lubricant Film Dry | ||
Application Pneumatic Tool, Plastic Drives, Surface Treatment, Valve, Precision Instrument, Coin Mechanism, Fine Mechanics | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC Dry lubricant, 5 L Net Volume - 30520
This advanced dry lube offers clean, non-greasy surface lubrication with a maximum operating temperature of 250°C, making it ideal for high-performance environments. The unique formulation includes PTFE, providing excellent lubricity and a remarkably low coefficient of friction. Its quick-drying time of 15 minutes ensures minimal downtime and efficiency.
Features & Benefits
• Clean, dry application reduces residue build-up
• PTFE provides enhanced lubrication qualities
• Operates effectively under high temperatures
• Safe for use on plastics and sensitive materials
• Quick-drying formula for fast application
• Low coefficient of friction for improved efficiency
Applications
• Ideal for lubricating coin mechanisms
• Suitable for precision instruments
• Enhances performance of pneumatic tools
• Useful for valve surface treatments
Can this product be used on rubber and plastic surfaces?
Yes, it is safe for most rubbers and plastics, but always test on sensitive materials.
Can it be used on energised equipment?
No, it should not be used on energised equipment.
Related links
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC DRY MOLY LUBE Lubricant Molybdenum Disulphide 650 ml / 500 ml Aerosol
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC WIRE ROPE LUBE Lubricant 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB Lubricant 650 ml / 500 ml Aerosol
- CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol

