CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol
- RS Stock No.:
- 146-8393
- Mfr. Part No.:
- 32695
- Brand:
- CRC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8393
- Mfr. Part No.:
- 32695
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Silicone Pro | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Food Safe | No | |
| Colour | Colourless | |
| Base Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Flash Point | -26°C | |
| Maximum Operating Temperature | 200°C | |
| Application | Multi Purpose | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Silicone Pro | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Safe No | ||
Colour Colourless | ||
Base Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Flash Point -26°C | ||
Maximum Operating Temperature 200°C | ||
Application Multi Purpose | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC Lubricant, Silicone - 32695
This multipurpose lubricant meets various health and safety requirements within industrial settings. Its silicone formulation provides effective lubrication and protection for diverse surfaces, promoting smooth operations while reducing friction and wear.
Features & Benefits
• Convenient aerosol packaging for easy application
• Non-food safe formulation appropriate for industrial use
• Improves performance of various machinery
Applications
• Reduces friction in automation systems
• Prevents corrosion on metal parts
• Lubricates moving parts in vehicles
What surfaces can be lubricated using this product?
It is effective on metals, plastics, and rubber, enhancing performance across different materials.
How should I apply this product to machinery?
Shake the canister, point the nozzle at the target area, and spray evenly for full coverage to ensure optimal lubrication.
Is this lubricant safe for electronic components?
It can be used for electrical applications, but care should be taken to prevent contact with sensitive areas.
How frequently should I apply this lubricant for best results?
Regular application is suggested, especially for high-use machinery, to maintain consistent performance and prolong the life of parts.
Related links
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC MULTILUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC 5-56 PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC PEN OIL (FPS) Food Safe Anti-Seize Non-Silicone 650 ml / 500 ml Aerosol
- RS PRO Lubricant Silicone 400 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol

