CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- RS Stock No.:
- 123-4860
- Distrelec Article No.:
- 303-08-501
- Mfr. Part No.:
- 32605
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.11
(exc. VAT)
£20.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £17.11 |
| 6 - 14 | £16.45 |
| 15 + | £16.08 |
*price indicative
- RS Stock No.:
- 123-4860
- Distrelec Article No.:
- 303-08-501
- Mfr. Part No.:
- 32605
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | MULTI OIL (FPS) | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Colour | Transparent | |
| Food Safe | No | |
| Base Material | Aerosol | |
| Minimum Operating Temperature | -18°C | |
| Flash Point | 175°C | |
| Maximum Operating Temperature | 120°C | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | NSF | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name MULTI OIL (FPS) | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Colour Transparent | ||
Food Safe No | ||
Base Material Aerosol | ||
Minimum Operating Temperature -18°C | ||
Flash Point 175°C | ||
Maximum Operating Temperature 120°C | ||
Application Food and Industrial Applications | ||
Standards/Approvals NSF | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC Lubricant, Aerosol - 32605
This versatile aerosol lubricant is specifically designed for the food processing industry. It safely operates where incidental food contact may occur and effectively protects machinery and equipment from rust and corrosion. With a wide operating temperature range, it is suitable for a variety of industrial applications.
Features & Benefits
• Excellent penetrating capabilities for efficient lubrication
• Safe for use on metals, plastics, and wood surfaces
• Odourless and tasteless to avoid disruption in food processing
Applications
• Lubrication of bakery equipment
• Suitable for bottle filling machinery and packing equipment
• Effective on stainless steel pumps and valves
• Maintenance of filters and rollers
What is the ideal method to apply this lubricant?
Apply a light, even film and allow it to penetrate before use. Wipe off any excess with a cloth, and repeat as necessary.
What is the temperature range for effective use?
It operates efficiently within a temperature range of -20°C to +150°C, suitable for various environmental conditions.
How frequently should it be reapplied?
Reapplication depends on usage and environmental conditions; observe machinery performance and apply when necessary.
Related links
- CRC BELT GRIP (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol
- CRC PEN OIL (FPS) Food Safe Anti-Seize Non-Silicone 650 ml / 500 ml Aerosol
- CRC HIGH Speed CHAIN OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC 5-56 PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB Lubricant 650 ml / 500 ml Aerosol

